Guangdong TOPAZ Elec Tech ERF2G3R3M061200Y
| Manufacturer | Guangdong TOPAZ Elec TechAsian Brands |
| MPN | ERF2G3R3M061200Y |
| LCSC Part # | C53282739 |
| Packaging | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | ±20% 400V 3.3uF 1.8Ω@100kHz Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs | |
| Capacitance | 3.3uF | |
| Ripple Current | 95mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 1.8Ω@100kHz | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0558 | $ 0.56 |
| 100+ | $ 0.0448 | $ 4.48 |
| 300+ | $ 0.0394 | $ 11.82 |
| 1,000+ | $ 0.0352 | $ 35.20 |
| 5,000+ | $ 0.0319 | $ 159.50 |
| 10,000+ | $ 0.0303 | $ 303.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs | |
| Capacitance | 3.3uF | |
| Ripple Current | 95mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 1.8Ω@100kHz | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



