LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
SHOU HAN FPC 0.5-22P CTXJ-H1.2 product image
  • FPC 0.5-22P CTXJ-H1.2 thumbnail 1
  • FPC 0.5-22P CTXJ-H1.2 thumbnail 2
  • FPC 0.5-22P CTXJ-H1.2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN FPC 0.5-22P CTXJ-H1.2RoHS

Manufacturer
SHOU HANAsian Brands
MPN
FPC 0.5-22P CTXJ-H1.2
LCSC Part #
C53282332
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Slide Lock -25℃~+85℃ 22P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconSHOU HAN FPC 0.5-22P CTXJ-H1.2
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1407$ 0.0704$ 0.35
50+$ 0.1121$ 0.0561$ 2.81
150+$ 0.0978$ 0.0489$ 7.34
500+$ 0.0871$ 0.0436$ 21.80
2,000+$ 0.0785$ 0.0393$ 78.60
4,000+$ 0.0742$ 0.0371$ 148.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerSHOU HAN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts22P
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.