LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
SHOU HAN FPC 0.5-30P XGXJ H1.5 product image
  • FPC 0.5-30P XGXJ H1.5 thumbnail 1
  • FPC 0.5-30P XGXJ H1.5 thumbnail 2
  • FPC 0.5-30P XGXJ H1.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN FPC 0.5-30P XGXJ H1.5RoHS

Manufacturer
SHOU HANAsian Brands
MPN
FPC 0.5-30P XGXJ H1.5
LCSC Part #
C53282310
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 30P 0.5mm Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconSHOU HAN FPC 0.5-30P XGXJ H1.5
Custom CablesMOQ 1pc
In-Stock: 3,720
3,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1303$ 0.0652$ 0.33
50+$ 0.1038$ 0.0519$ 2.60
150+$ 0.0906$ 0.0453$ 6.80
500+$ 0.0806$ 0.0403$ 20.15
2,500+$ 0.0727$ 0.0364$ 91.00
4,000+$ 0.0687$ 0.0344$ 137.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerSHOU HAN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts30P
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.