SUPSiC GAQY252G4EH
| Manufacturer |
SUPSiC
Asian Brands |
| Mfr. Part # | GAQY252G4EH |
| LCSC Part # | C53282197 |
| Package | SMD-4P |
| Customer # | |
| Description | 5kV 1.32V 60V 35mΩ SMD-4P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,034
1,034
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4295 | $ 1.43 |
10+ | $ 1.1873 | $ 11.87 |
30+ | $ 1.055 | $ 31.65 |
100+ | $ 0.9052 | $ 90.52 |
500+ | $ 0.8399 | $ 419.95 |
1,000+ | $ 0.8096 | $ 809.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$