SUPSiC GAQY153G1S
| Manufacturer |
SUPSiC
Asian Brands |
| Mfr. Part # | GAQY153G1S |
| LCSC Part # | C53282190 |
| Package | SOP-4 |
| Customer # | |
| Description | 2.5kV 1.16V 360V 800mΩ SOP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0373 | $ 1.04 |
10+ | $ 0.8515 | $ 8.52 |
30+ | $ 0.7497 | $ 22.49 |
100+ | $ 0.6334 | $ 63.34 |
500+ | $ 0.5817 | $ 290.85 |
1,000+ | $ 0.559 | $ 559.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$