GREENMICRO LM4890MRS-GMIC
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | LM4890MRS-GMIC |
| LCSC Part # | C53282002 |
| Package | MSOP-8 |
| Customer # | |
| Description | 2.6mA 1-Channel 1Wx1@8Ω Class AB MSOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | GREENMICRO | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,885
2,885
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0768 | $ 0.38 |
50+ | $ 0.061 | $ 3.05 |
150+ | $ 0.0531 | $ 7.97 |
500+ | $ 0.0472 | $ 23.60 |
3,000+ | $ 0.0425 | $ 127.50 |
6,000+ | $ 0.0401 | $ 240.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$