DOINGTER DOD5521
| Manufacturer | DOINGTERAsian Brands |
| MPN | DOD5521 |
| LCSC Part # | C53281978 |
| Packaging | TO-252-4 |
| Customer # | |
| Key Attributes | 100V 12A 2.5V 30W 86mΩ@10V 1 N-Channel + 1 P-Channel N-Channel + P-Channel TO-252-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252-4 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 48pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| RDS(on) | 86mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 16.8nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N+P channel MOSFET employs advanced trench technology and design to deliver superior RDS(on) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- N-Channel: VDS=100V, ID=12A, RDS(ON)<120mΩ@VGS=10V
- RDS(ON)<140mΩ@VGS=4.5V
- P-Channel: VDS=-100V, ID=-12A, RDS(ON)<200mΩ@VGS=-10V
- RDS(ON)<250mΩ@VGS=-4.5V
- Low gate charge.
- Green/RoHS-compliant devices available.
- Advanced high cell density trench technology for ultra-low RDS(ON).
- Excellent package with superior thermal performance.
In-Stock: 465
465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2267 | $ 1.13 |
| 50+ | $ 0.1783 | $ 8.92 |
| 150+ | $ 0.1576 | $ 23.64 |
| 500+ | $ 0.1317 | $ 65.85 |
| 2,500+ | $ 0.1202 | $ 300.50 |
| 5,000+ | $ 0.1133 | $ 566.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252-4 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 48pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| RDS(on) | 86mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 16.8nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N+P channel MOSFET employs advanced trench technology and design to deliver superior RDS(on) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- N-Channel: VDS=100V, ID=12A, RDS(ON)<120mΩ@VGS=10V
- RDS(ON)<140mΩ@VGS=4.5V
- P-Channel: VDS=-100V, ID=-12A, RDS(ON)<200mΩ@VGS=-10V
- RDS(ON)<250mΩ@VGS=-4.5V
- Low gate charge.
- Green/RoHS-compliant devices available.
- Advanced high cell density trench technology for ultra-low RDS(ON).
- Excellent package with superior thermal performance.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



