DOINGTER DE016PG
| Manufacturer | DOINGTERAsian Brands |
| MPN | DE016PG |
| LCSC Part # | C53281974 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 75A 1.8V 104W 12.5mΩ@10V 1 P-Channel P-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 331pF | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 274pF | |
| RDS(on) | 12.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.2nF | |
| Gate Charge(Qg) | 88nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET employs advanced SGT technology and design, delivering excellent low on-resistance RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS=-60V, drain current ID=-75A, on-resistance RDS(ON)<16mΩ at gate-source voltage VGS=-10V (typical: 13mΩ)
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density SGT technology for ultra-low on-resistance RDS(ON)
- Excellent package with superior thermal dissipation
- Moisture Sensitivity Level MSL3
In-Stock: 305
305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.418 | $ 0.42 |
| 10+ | $ 0.3269 | $ 3.27 |
| 30+ | $ 0.2895 | $ 8.69 |
| 100+ | $ 0.2407 | $ 24.07 |
| 500+ | $ 0.2196 | $ 109.80 |
| 1,000+ | $ 0.2066 | $ 206.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 331pF | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 274pF | |
| RDS(on) | 12.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.2nF | |
| Gate Charge(Qg) | 88nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET employs advanced SGT technology and design, delivering excellent low on-resistance RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS=-60V, drain current ID=-75A, on-resistance RDS(ON)<16mΩ at gate-source voltage VGS=-10V (typical: 13mΩ)
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density SGT technology for ultra-low on-resistance RDS(ON)
- Excellent package with superior thermal dissipation
- Moisture Sensitivity Level MSL3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



