DOINGTER DE180PG-B
| Manufacturer | DOINGTERAsian Brands |
| MPN | DE180PG-B |
| LCSC Part # | C53281969 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 10A 1.6V 96W 170mΩ@10V 1 P-Channel P-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10A | |
| Output Capacitance(Coss) | 30pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| RDS(on) | 170mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET employs advanced trench technology and design, delivering superior RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -60V, ID = -10A, RDS(on) < 200mΩ @ VGS = -10V (typical: 155mΩ)
- Low gate charge
- Eco-friendly devices available
- Advanced high cell density trench technology for ultra-low RDS(on)
- Excellent package with superior thermal dissipation
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0803 | $ 0.40 |
| 50+ | $ 0.0637 | $ 3.19 |
| 150+ | $ 0.0554 | $ 8.31 |
| 500+ | $ 0.0491 | $ 24.55 |
| 2,500+ | $ 0.0441 | $ 110.25 |
| 5,000+ | $ 0.0416 | $ 208.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10A | |
| Output Capacitance(Coss) | 30pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| RDS(on) | 170mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET employs advanced trench technology and design, delivering superior RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -60V, ID = -10A, RDS(on) < 200mΩ @ VGS = -10V (typical: 155mΩ)
- Low gate charge
- Eco-friendly devices available
- Advanced high cell density trench technology for ultra-low RDS(on)
- Excellent package with superior thermal dissipation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



