DOINGTER DD004PG
| Manufacturer | DOINGTERAsian Brands |
| MPN | DD004PG |
| LCSC Part # | C53281968 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 40V 130A 2.5V 114W 3.2mΩ@10V 1 P-Channel P-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 807pF | |
| Current - Continuous Drain(Id) | 130A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 114W | |
| Reverse Transfer Capacitance (Crss@Vds) | 626pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.1nF | |
| Gate Charge(Qg) | 140nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET employs advanced trench technology and design, delivering excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -40V, ID = -130A, RDS(ON) < 4mΩ @ VGS = -10V (typical: 3.2mΩ)
- Low gate charge
- Eco-friendly devices available
- Advanced high cell density trench technology for ultra-low RDS(ON)
- Excellent package with good thermal dissipation performance
- MSL3
In-Stock: 178
178 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3972 | $ 0.40 |
| 10+ | $ 0.3125 | $ 3.13 |
| 30+ | $ 0.2767 | $ 8.30 |
| 100+ | $ 0.2312 | $ 23.12 |
| 500+ | $ 0.21 | $ 105.00 |
| 1,000+ | $ 0.1986 | $ 198.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 807pF | |
| Current - Continuous Drain(Id) | 130A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 114W | |
| Reverse Transfer Capacitance (Crss@Vds) | 626pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.1nF | |
| Gate Charge(Qg) | 140nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET employs advanced trench technology and design, delivering excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -40V, ID = -130A, RDS(ON) < 4mΩ @ VGS = -10V (typical: 3.2mΩ)
- Low gate charge
- Eco-friendly devices available
- Advanced high cell density trench technology for ultra-low RDS(ON)
- Excellent package with good thermal dissipation performance
- MSL3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



