LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOINGTER DJ05NG-A product image
  • DJ05NG-A thumbnail 1
  • DJ05NG-A thumbnail 2
  • DJ05NG-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOINGTER DJ05NG-ARoHS

Manufacturer
DOINGTERAsian Brands
MPN
DJ05NG-A
LCSC Part #
C53281957
Packaging
TO-252
Customer #
Key Attributes
200V 5A 3.5V 33W 470mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS
Datasheetpdf iconDOINGTER DJ05NG-A
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1213$ 0.61
50+$ 0.0966$ 4.83
150+$ 0.0843$ 12.65
500+$ 0.0751$ 37.55
2,500+$ 0.0677$ 169.25
5,000+$ 0.064$ 320.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDOINGTER
PackagingTO-252
Drain to Source Voltage200V
Current - Continuous Drain(Id)5A
Output Capacitance(Coss)68pF
Operating Temperature --50℃~+150℃
Gate Threshold Voltage (Vgs(th))3.5V
Pd - Power Dissipation33W
RDS(on)470mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)23.1pF
Number1 N-channel
Input Capacitance(Ciss)289pF
Gate Charge(Qg)6.6nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This N-channel MOSFET employs advanced planar technology and design, delivering superior RDS(ON) and low gate charge. It is suitable for a wide range of applications.

Features

AI Translation
  • VDS = 200V, ID = 5A, RDS(ON) < 600mΩ @ VGS = 10V (typical: 470mΩ)
  • Low gate charge.
  • Green/RoHS-compliant devices available.
  • Advanced high cell density trench technology for ultra-low RDS(ON).
  • Excellent package with superior thermal dissipation.
  • MSL3.