DOINGTER DI300NG
| Manufacturer | DOINGTERAsian Brands |
| MPN | DI300NG |
| LCSC Part # | C53281956 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 150V 7A 2V 36.8W 240mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 32pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 36.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26.2pF | |
| RDS(on) | 240mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design, delivering excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 150V, ID = 7A, RDS(ON) < 300 mΩ @ VGS = 10V (typical: 240 mΩ)
- Low gate charge.
- Available in eco-friendly package.
- Advanced high cell density trench technology for ultra-low RDS(ON).
- Excellent package with superior thermal performance.
- MSL3
In-Stock: 440
440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1106 | $ 0.55 |
| 50+ | $ 0.0872 | $ 4.36 |
| 150+ | $ 0.0755 | $ 11.33 |
| 500+ | $ 0.0667 | $ 33.35 |
| 2,500+ | $ 0.0596 | $ 149.00 |
| 5,000+ | $ 0.0561 | $ 280.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 32pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 36.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26.2pF | |
| RDS(on) | 240mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design, delivering excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 150V, ID = 7A, RDS(ON) < 300 mΩ @ VGS = 10V (typical: 240 mΩ)
- Low gate charge.
- Available in eco-friendly package.
- Advanced high cell density trench technology for ultra-low RDS(ON).
- Excellent package with superior thermal performance.
- MSL3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



