DOINGTER DE012NG-H
| Manufacturer | DOINGTERAsian Brands |
| MPN | DE012NG-H |
| LCSC Part # | C53281952 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 55A 3V 63W 9mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 151pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.045nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design, delivering excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 60V, ID = 55A, RDS(ON) < 12 mΩ @ VGS = 10V
- Low gate charge
- Green/eco-friendly devices available
- Advanced high cell density trench technology for ultra-low RDS(ON)
- Excellent package with superior thermal performance
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1377 | $ 0.69 |
| 50+ | $ 0.1084 | $ 5.42 |
| 150+ | $ 0.0937 | $ 14.06 |
| 500+ | $ 0.0827 | $ 41.35 |
| 2,500+ | $ 0.074 | $ 185.00 |
| 5,000+ | $ 0.0696 | $ 348.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 151pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.045nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design, delivering excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 60V, ID = 55A, RDS(ON) < 12 mΩ @ VGS = 10V
- Low gate charge
- Green/eco-friendly devices available
- Advanced high cell density trench technology for ultra-low RDS(ON)
- Excellent package with superior thermal performance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



