LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOINGTER DE045NG-L product image
  • DE045NG-L thumbnail 1
  • DE045NG-L thumbnail 2
  • DE045NG-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOINGTER DE045NG-LRoHS

Manufacturer
DOINGTERAsian Brands
MPN
DE045NG-L
LCSC Part #
C53281949
Packaging
TO-252
Customer #
Key Attributes
60V 20A 1V 40W 35mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS
Datasheetpdf iconDOINGTER DE045NG-L
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0944$ 0.47
50+$ 0.0752$ 3.76
150+$ 0.0656$ 9.84
500+$ 0.0584$ 29.20
2,500+$ 0.0526$ 131.50
5,000+$ 0.0498$ 249.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDOINGTER
PackagingTO-252
Drain to Source Voltage60V
Output Capacitance(Coss)60pF
Current - Continuous Drain(Id)20A
Operating Temperature --50℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation40W
RDS(on)35mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)25pF
Number1 N-channel
Input Capacitance(Ciss)500pF
Gate Charge(Qg)14nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This N-channel MOSFET utilizes advanced trench technology and design, delivering excellent R_DS(on) and low gate charge. It is suitable for a wide range of applications.

Features

AI Translation
  • V_DS = 60V, I_D = 20A, R_DS(ON) < 44mΩ @ V_GS = 10V
  • Low gate charge
  • Available in eco-friendly package
  • Advanced high cell-density trench technology for ultra-low R_DS(ON)
  • Excellent package with superior thermal dissipation

Applications

AI Translation
  • Switching power supplies
  • Motor drives
  • Battery protection circuits
  • Load switches
  • Lighting systems