LINK-PP LPJK7401DNLV
| Manufacturer | LINK-PPAsian Brands |
| MPN | LPJK7401DNLV |
| LCSC Part # | C53281921 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ45 Jack Shielded 1 Right Angle Non-LED Through Hole Modular/Ethernet Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | LINK-PP | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| PoE | Non-PoE | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED | |
| Supplementary Features | With Cross Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8676 | $ 3.87 |
| 10+ | $ 3.3325 | $ 33.33 |
| 50+ | $ 3.0143 | $ 150.72 |
| 100+ | $ 2.6929 | $ 269.29 |
| 500+ | $ 2.5441 | $ 1272.05 |
| 1,000+ | $ 2.4776 | $ 2477.60 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | LINK-PP | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| PoE | Non-PoE | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED | |
| Supplementary Features | With Cross Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



