DOINGTER DD016NG
| Manufacturer | DOINGTERAsian Brands |
| MPN | DD016NG |
| LCSC Part # | C53281794 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 40V 30A 1.3V 45W 10mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 109pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-to-source voltage 40V, drain current 30A, on-resistance less than 12mΩ (typical: 9mΩ) at gate-to-source voltage 10V
- Low gate charge
- Green/eco-friendly device options available
- Advanced high cell density trench technology for ultra-low on-resistance
- Excellent package design with good thermal dissipation performance
- Moisture sensitivity level 3
In-Stock: 1,555
1,555 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0962 | $ 0.48 |
| 50+ | $ 0.0762 | $ 3.81 |
| 150+ | $ 0.0662 | $ 9.93 |
| 500+ | $ 0.0587 | $ 29.35 |
| 2,500+ | $ 0.0527 | $ 131.75 |
| 5,000+ | $ 0.0497 | $ 248.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 109pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-to-source voltage 40V, drain current 30A, on-resistance less than 12mΩ (typical: 9mΩ) at gate-to-source voltage 10V
- Low gate charge
- Green/eco-friendly device options available
- Advanced high cell density trench technology for ultra-low on-resistance
- Excellent package design with good thermal dissipation performance
- Moisture sensitivity level 3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



