DOINGTER DD025NG
| Manufacturer | DOINGTERAsian Brands |
| MPN | DD025NG |
| LCSC Part # | C53281793 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 40V 25A 1.6V 26W 18mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 70pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 26W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 825pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET employs advanced trench technology and design to deliver excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 40V, ID = 25A, RDS(ON) < 25 mΩ @ VGS = 10V (typical: 18 mΩ)
- Low gate charge.
- Green/eco-friendly devices available.
- Advanced high cell-density trench technology for ultra-low RDS(ON).
- Excellent package with good thermal dissipation performance.
- MSL3.
In-Stock: 2,290
2,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0694 | $ 0.69 |
| 100+ | $ 0.0553 | $ 5.53 |
| 300+ | $ 0.0482 | $ 14.46 |
| 2,500+ | $ 0.0429 | $ 107.25 |
| 5,000+ | $ 0.0387 | $ 193.50 |
| 10,000+ | $ 0.0366 | $ 366.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 70pF | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 26W | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 825pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET employs advanced trench technology and design to deliver excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 40V, ID = 25A, RDS(ON) < 25 mΩ @ VGS = 10V (typical: 18 mΩ)
- Low gate charge.
- Green/eco-friendly devices available.
- Advanced high cell-density trench technology for ultra-low RDS(ON).
- Excellent package with good thermal dissipation performance.
- MSL3.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



