LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOINGTER DB010NG product image
  • DB010NG thumbnail 1
  • DB010NG thumbnail 2
  • DB010NG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOINGTER DB010NGRoHS

Manufacturer
DOINGTERAsian Brands
MPN
DB010NG
LCSC Part #
C53281791
Packaging
TO-252
Customer #
Key Attributes
20V 30A 750mV 38W 8mΩ@4.5V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS
Datasheetpdf iconDOINGTER DB010NG
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0746$ 0.75
100+$ 0.0594$ 5.94
300+$ 0.0518$ 15.54
2,500+$ 0.0461$ 115.25
5,000+$ 0.0416$ 208.00
10,000+$ 0.0393$ 393.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDOINGTER
PackagingTO-252
Drain to Source Voltage20V
Current - Continuous Drain(Id)30A
Output Capacitance(Coss)178pF
Operating Temperature --50℃~+150℃
Gate Threshold Voltage (Vgs(th))750mV
Pd - Power Dissipation38W
Reverse Transfer Capacitance (Crss@Vds)160pF
RDS(on)8mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)1.2nF
Gate Charge(Qg)15nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • VDS=20V, ID=30A, RDS(ON)<10mΩ at VGS=4.5V (typical: 8mΩ)
  • Low gate charge.
  • RoHS-compliant devices available.
  • Advanced high cell density trench technology for ultra-low on-resistance.
  • Excellent package with good thermal dissipation performance.
  • MSL3