USAKRO UKCLX4634-151SR
| Manufacturer | USAKROAsian Brands |
| MPN | UKCLX4634-151SR |
| LCSC Part # | C53280375 |
| Packaging | SMD-6P,4.6x3.4mm |
| Customer # | |
| Key Attributes | 1.5kV 0.042 5GBase-T SMD-6P,4.6x3.4mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | USAKRO | |
| Packaging | SMD-6P,4.6x3.4mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 0.042 | |
| rate | 5GBase-T | |
| Inductance | 150uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,386
2,386 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6078 | $ 0.61 |
| 10+ | $ 0.4926 | $ 4.93 |
| 30+ | $ 0.4357 | $ 13.07 |
| 100+ | $ 0.3789 | $ 37.89 |
| 500+ | $ 0.3457 | $ 172.85 |
| 1,000+ | $ 0.3268 | $ 326.80 |
Standard Packaging2400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | USAKRO | |
| Packaging | SMD-6P,4.6x3.4mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 0.042 | |
| rate | 5GBase-T | |
| Inductance | 150uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



