USAKRO UKCL3416-600SR
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | UKCL3416-600SR |
| LCSC Part # | C53280372 |
| Package | SMD-4P,3.4x1.6mm |
| Customer # | |
| Description | 60uH@100kHz 1.7Ω 2 SMD-4P,3.4x1.6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | USAKRO | |
| Package | SMD-4P,3.4x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1228 | $ 0.61 |
50+ | $ 0.0978 | $ 4.89 |
150+ | $ 0.0853 | $ 12.80 |
500+ | $ 0.076 | $ 38.00 |
2,000+ | $ 0.0685 | $ 137.00 |
4,000+ | $ 0.0647 | $ 258.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$