FOLLON EFVH063ADA221M12E0
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EFVH063ADA221M12E0 |
| LCSC Part # | C53280364 |
| Package | SMD,D12.5xL13.5mm |
| Customer # | |
| Description | 63V ±20% 220uF SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Package | SMD,D12.5xL13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4584 | $ 0.46 |
10+ | $ 0.3639 | $ 3.64 |
30+ | $ 0.3229 | $ 9.69 |
250+ | $ 0.2725 | $ 68.13 |
500+ | $ 0.2489 | $ 124.45 |
1,000+ | $ 0.2363 | $ 236.30 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$