XFCN MF254RS-11-40-0743
| Manufacturer |
XFCN
Asian Brands |
| Mfr. Part # | MF254RS-11-40-0743 |
| LCSC Part # | C53280288 |
| Package | SMD,P=2.54mm,Surface Mount,Right Angle |
| Customer # | |
| Description | Surface Mount, Right Angle 3A 40P 2.54mm 1x40P 2.54mm Side 1 Round Hole SMD,P=2.54mm,Surface Mount,Right Angle Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XFCN | |
| Package | SMD,P=2.54mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1532 | $ 1.15 |
10+ | $ 0.9478 | $ 9.48 |
30+ | $ 0.8357 | $ 25.07 |
200+ | $ 0.7077 | $ 141.54 |
400+ | $ 0.6524 | $ 260.96 |
1,000+ | $ 0.6256 | $ 625.60 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$