LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
XFCN MF254RS-11-04-0743 product image
  • MF254RS-11-04-0743 thumbnail 1
  • MF254RS-11-04-0743 thumbnail 2
  • MF254RS-11-04-0743 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN MF254RS-11-04-0743RoHS

Manufacturer
XFCNAsian Brands
MPN
MF254RS-11-04-0743
LCSC Part #
C53280284
Packaging
SMD,P=2.54mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle 3A 4P 2.54mm 1x4P 2.54mm Side 1 Round Hole SMD,P=2.54mm,Surface Mount,Right Angle Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconXFCN MF254RS-11-04-0743
Custom CablesMOQ 1pc
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1327$ 0.0916$ 0.46
50+$ 0.1046$ 0.0722$ 3.61
150+$ 0.0906$ 0.0626$ 9.39
1,000+$ 0.08$ 0.0552$ 55.20
2,000+$ 0.0716$ 0.0494$ 98.80
5,000+$ 0.0674$ 0.0466$ 233.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXFCN
PackagingSMD,P=2.54mm,Surface Mount,Right Angle
Voltage Rating60V
Mounting TypeSurface Mount, Right Angle
Current Rating3A
Number of Positions4P
Insulation Height2.54mm
Holes Structure1x4P
Pitch2.54mm
Holes DirectionSide
Number of Rows1
Circular Hole / Square HoleRound Hole
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.