Viking RS-12FL4--0R75
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | RS-12FL4--0R75 |
| LCSC Part # | C53280219 |
| Package | 2512 |
| Customer # | |
| Description | 1W 750mΩ Thick Film Resistor ±1% ±500ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0545 | $ 0.55 |
100+ | $ 0.0434 | $ 4.34 |
300+ | $ 0.0379 | $ 11.37 |
1,000+ | $ 0.0337 | $ 33.70 |
4,000+ | $ 0.0304 | $ 121.60 |
8,000+ | $ 0.0288 | $ 230.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$