LUTE LTC1206-2300TS
| Manufacturer | LUTEAsian Brands |
| MPN | LTC1206-2300TS |
| LCSC Part # | C53280179 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 300A@24V Surface Mount Fuse 30A 32V 1206 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1206 | |
| Melting I2t | 109 | |
| Interrupt Rating | 300A@24V | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 0.6mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Current Rating | 30A | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of fuses sets the industry standard for performance, reliability, and quality. The solder-free design provides excellent switching and temperature cycling characteristics during use, while also making our surface mount fuses more resistant to heat and shock than typical subminiature fuses.
Features
AI Translation
- High surge current capability
- Compatible with reflow and wave soldering
- Ceramic and glass construction
- Excellent environmental integrity
- Single-use forward disconnect
- Lead-free and halogen-free materials
Applications
AI Translation
- Consumer electronics
- Industrial control systems
- Automotive electronics
- Communications equipment
- Power management
In-Stock: 62,670
62,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0903 | $ 0.45 |
| 50+ | $ 0.0735 | $ 3.68 |
| 150+ | $ 0.0651 | $ 9.77 |
| 500+ | $ 0.0588 | $ 29.40 |
| 3,000+ | $ 0.0537 | $ 161.10 |
| 6,000+ | $ 0.0512 | $ 307.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1206 | |
| Melting I2t | 109 | |
| Interrupt Rating | 300A@24V | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 0.6mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Current Rating | 30A | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of fuses sets the industry standard for performance, reliability, and quality. The solder-free design provides excellent switching and temperature cycling characteristics during use, while also making our surface mount fuses more resistant to heat and shock than typical subminiature fuses.
Features
AI Translation
- High surge current capability
- Compatible with reflow and wave soldering
- Ceramic and glass construction
- Excellent environmental integrity
- Single-use forward disconnect
- Lead-free and halogen-free materials
Applications
AI Translation
- Consumer electronics
- Industrial control systems
- Automotive electronics
- Communications equipment
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



