LUTE 2512L350/30QR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 2512L350/30QR |
| LCSC Part # | C53280173 |
| Package | 2512 |
| Customer # | |
| Description | 30V 3.5A 50A 7A 5mΩ 2512 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
785
785
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.172 | $ 0.86 |
50+ | $ 0.1431 | $ 7.16 |
150+ | $ 0.1307 | $ 19.61 |
1,000+ | $ 0.1152 | $ 115.20 |
2,000+ | $ 0.1083 | $ 216.60 |
5,000+ | $ 0.1041 | $ 520.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$