LUTE 2512L300/33QR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 2512L300/33QR |
| LCSC Part # | C53280171 |
| Package | 2512 |
| Customer # | |
| Description | 33V 3A 50A 6A 6mΩ 2512 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,900
2,900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1735 | $ 0.87 |
50+ | $ 0.1426 | $ 7.13 |
150+ | $ 0.1294 | $ 19.41 |
1,000+ | $ 0.1129 | $ 112.90 |
2,000+ | $ 0.1055 | $ 211.00 |
5,000+ | $ 0.1011 | $ 505.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$