LUTE 0402L025/9SR
| Manufacturer | LUTEAsian Brands |
| MPN | 0402L025/9SR |
| LCSC Part # | C53280167 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 9V 250mA 40A 550mA 110mΩ 0402 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Hold Current | 250mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 550mA | |
| Height | 1mm | |
| Length | 1.15mm | |
| Width | 1mm | |
| Resistance @ 25℃ | 110mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 1.35Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1329 | $ 0.66 |
| 50+ | $ 0.106 | $ 5.30 |
| 150+ | $ 0.0925 | $ 13.88 |
| 500+ | $ 0.0824 | $ 41.20 |
| 2,500+ | $ 0.0743 | $ 185.75 |
| 5,000+ | $ 0.0702 | $ 351.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Hold Current | 250mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 550mA | |
| Height | 1mm | |
| Length | 1.15mm | |
| Width | 1mm | |
| Resistance @ 25℃ | 110mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 1.35Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



