LUTE 0402L020/9SR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 0402L020/9SR |
| LCSC Part # | C53280165 |
| Package | 0402 |
| Customer # | |
| Description | 9V 200mA 40A 500mA 120mΩ 0402 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,980
4,980
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1329 | $ 0.66 |
50+ | $ 0.106 | $ 5.30 |
150+ | $ 0.0925 | $ 13.88 |
500+ | $ 0.0824 | $ 41.20 |
2,500+ | $ 0.0743 | $ 185.75 |
5,000+ | $ 0.0702 | $ 351.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$