LUTE 0402L008/24SR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 0402L008/24SR |
| LCSC Part # | C53280163 |
| Package | 0402 |
| Customer # | |
| Description | 24V 80mA 40A 240mA 500mΩ 0402 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5,185
5,185
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1443 | $ 0.72 |
50+ | $ 0.115 | $ 5.75 |
150+ | $ 0.1004 | $ 15.06 |
500+ | $ 0.0894 | $ 44.70 |
2,500+ | $ 0.0806 | $ 201.50 |
5,000+ | $ 0.0763 | $ 381.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$