RESI PTFR0402A100KP9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0402A100KP9 |
| LCSC Part # | C53280149 |
| Package | 0402 |
| Customer # | |
| Description | 60mW 100kΩ 75V Thin Film Resistor ±25ppm/℃ ±0.05% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,935
3,935
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.134 | $ 0.67 |
50+ | $ 0.1076 | $ 5.38 |
150+ | $ 0.0944 | $ 14.16 |
500+ | $ 0.0845 | $ 42.25 |
2,500+ | $ 0.0766 | $ 191.50 |
5,000+ | $ 0.0727 | $ 363.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$