RESI PTFR0402Q4K99N9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0402Q4K99N9 |
| LCSC Part # | C53280148 |
| Package | 0402 |
| Customer # | |
| Description | 60mW 4.99kΩ 75V Thin Film Resistor ±10ppm/℃ ±0.02% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,803
4,803
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5191 | $ 0.52 |
10+ | $ 0.415 | $ 4.15 |
30+ | $ 0.3692 | $ 11.08 |
100+ | $ 0.314 | $ 31.40 |
500+ | $ 0.2887 | $ 144.35 |
1,000+ | $ 0.2745 | $ 274.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$