RESI PTFR0603Q5K10N9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0603Q5K10N9 |
| LCSC Part # | C53280143 |
| Package | 0603 |
| Customer # | |
| Description | 100mW 5.1kΩ 100V Thin Film Resistor ±10ppm/℃ ±0.02% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,215
1,215
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5806 | $ 0.58 |
10+ | $ 0.4639 | $ 4.64 |
30+ | $ 0.4134 | $ 12.40 |
100+ | $ 0.3519 | $ 35.19 |
500+ | $ 0.3235 | $ 161.75 |
1,000+ | $ 0.3077 | $ 307.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$