G-Switch GT-PH2541DV25-216B11C31
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-PH2541DV25-216B11C31 |
| LCSC Part # | C53280091 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 2 6mm -40℃~+105℃ 3mm 16P 2.54mm 3A 500V 2.54mm 2x8P Through Hole,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Insulation Height | - | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Number of PINs | 16P | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 500V | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3.0A AC/DC
- Rated Voltage: 500V AC/DC
- Withstanding Voltage: 1000V AC, 1 minute
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000MΩ min
- Durability: 100 cycles
- Withdrawal Force: 0.80kgf min per pin
- Operating Temperature Range: -40℃ ~ +105℃
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2708 | $ 1.35 |
| 50+ | $ 0.2138 | $ 10.69 |
| 300+ | $ 0.1894 | $ 56.82 |
| 600+ | $ 0.1589 | $ 95.34 |
| 2,400+ | $ 0.1453 | $ 348.72 |
| 5,100+ | $ 0.1372 | $ 699.72 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Insulation Height | - | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Number of PINs | 16P | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 500V | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3.0A AC/DC
- Rated Voltage: 500V AC/DC
- Withstanding Voltage: 1000V AC, 1 minute
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000MΩ min
- Durability: 100 cycles
- Withdrawal Force: 0.80kgf min per pin
- Operating Temperature Range: -40℃ ~ +105℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

