LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU FPC-0.5FSZ-30PLBR-H52 product image
  • FPC-0.5FSZ-30PLBR-H52 thumbnail 1
  • FPC-0.5FSZ-30PLBR-H52 thumbnail 2
  • FPC-0.5FSZ-30PLBR-H52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU FPC-0.5FSZ-30PLBR-H52RoHS

Manufacturer
XUNPUAsian Brands
MPN
FPC-0.5FSZ-30PLBR-H52
LCSC Part #
C53278822
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 30P 0.5mm Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconXUNPU FPC-0.5FSZ-30PLBR-H52
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5192$ 0.4933$ 0.49
10+$ 0.4102$ 0.3897$ 3.90
30+$ 0.3646$ 0.3464$ 10.39
100+$ 0.306$ 0.2907$ 29.07
500+$ 0.28$ 0.2660$ 133.00
1,500+$ 0.2637$ 0.2506$ 375.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXUNPU
PackagingSMD,P=0.5mm
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts30P
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.