LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU FPC-0.5FXS-20PWBR-H22 product image
  • FPC-0.5FXS-20PWBR-H22 thumbnail 1
  • FPC-0.5FXS-20PWBR-H22 thumbnail 2
  • FPC-0.5FXS-20PWBR-H22 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU FPC-0.5FXS-20PWBR-H22RoHS

Manufacturer
XUNPUAsian Brands
MPN
FPC-0.5FXS-20PWBR-H22
LCSC Part #
C53278799
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 20P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconXUNPU FPC-0.5FXS-20PWBR-H22
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3235$ 0.3074$ 1.54
50+$ 0.256$ 0.2432$ 12.16
150+$ 0.227$ 0.2157$ 32.36
500+$ 0.1908$ 0.1813$ 90.65
2,000+$ 0.1747$ 0.1660$ 332.00
4,000+$ 0.1651$ 0.1569$ 627.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXUNPU
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts20P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.