LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HT-PBR-0006SMG product image
  • HT-PBR-0006SMG thumbnail 1
  • HT-PBR-0006SMG thumbnail 2
  • HT-PBR-0006SMG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HT-PBR-0006SMGRoHS

Manufacturer
HenryTechAsian Brands
MPN
HT-PBR-0006SMG
LCSC Part #
C53278717
Packaging
SMD
Customer #
Key Attributes
10MHz~6GHz 1.7dB SMD RF Power Dividers/Splitters RoHS
Datasheetpdf iconHenryTech HT-PBR-0006SMG
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 162.2613$ 162.26
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Power Dividers/Splitters
ManufacturerHenryTech
PackagingSMD
Frequency Range10MHz~6GHz
Voltage - Supply-
Phase Unbalance1.7deg
Work score/number of work combinations2 way
Operating Temperature-40℃~+85℃
Amplitude Unbalance0.8dB
Insertion Loss1.7dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece