HenryTech HL2-BNC-50JY
| Manufacturer | HenryTechAsian Brands |
| MPN | HL2-BNC-50JY |
| LCSC Part # | C53278686 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Inner pin Connector 6GHz -65℃~+165℃ 11.11mm Through Hole Coaxial Connector (RF) Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole | |
| Interface | Inner pin | |
| Connector Type | Connector | |
| Rated Voltage (Max) | 1.5kV | |
| Frequency | 6GHz | |
| Operating Temperature Range | -65℃~+165℃ | |
| impedance | 50Ω | |
| Interface Diameter | 11.11mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 66
66 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8318 | $ 1.83 |
| 10+ | $ 1.5467 | $ 15.47 |
| 30+ | $ 1.3687 | $ 41.06 |
| 100+ | $ 1.186 | $ 118.60 |
| 500+ | $ 1.1041 | $ 552.05 |
| 1,000+ | $ 1.0679 | $ 1067.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HenryTech | |
| Packaging | Through Hole | |
| Interface | Inner pin | |
| Connector Type | Connector | |
| Rated Voltage (Max) | 1.5kV | |
| Frequency | 6GHz | |
| Operating Temperature Range | -65℃~+165℃ | |
| impedance | 50Ω | |
| Interface Diameter | 11.11mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



