YJYCOIN YASPI0754A-101M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YASPI0754A-101M |
| LCSC Part # | C53278646 |
| Packaging | SMD,7.9x7.3mm |
| Customer # | |
| Key Attributes | 2A 100uH ±20% 310mΩ 1.6A Molded Inductor SMD,7.9x7.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,7.9x7.3mm | |
| Current Rating | 2A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 310mΩ | |
| Current - Saturation(Isat) | 1.6A | |
| Ratings | AEC-Q200 | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7946 | $ 0.79 |
| 10+ | $ 0.6382 | $ 6.38 |
| 30+ | $ 0.5592 | $ 16.78 |
| 100+ | $ 0.4818 | $ 48.18 |
| 500+ | $ 0.436 | $ 218.00 |
| 800+ | $ 0.4108 | $ 328.64 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,7.9x7.3mm | |
| Current Rating | 2A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 310mΩ | |
| Current - Saturation(Isat) | 1.6A | |
| Ratings | AEC-Q200 | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



