YJYCOIN YASPI0754A-100M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YASPI0754A-100M |
| LCSC Part # | C53278640 |
| Packaging | SMD,7.9x7.3mm |
| Customer # | |
| Key Attributes | 6.7A 10uH ±20% 33mΩ 7A Molded Inductor SMD,7.9x7.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,7.9x7.3mm | |
| Current Rating | 6.7A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 33mΩ | |
| Current - Saturation(Isat) | 7A | |
| Ratings | AEC-Q200 | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 799
799 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7829$ 0.6890 | $ 0.69 |
| 10+ | $ 0.6348$ 0.5587 | $ 5.59 |
| 30+ | $ 0.5615$ 0.4942 | $ 14.83 |
| 100+ | $ 0.4883$ 0.4297 | $ 42.97 |
| 500+ | $ 0.4444$ 0.3911 | $ 195.55 |
| 800+ | $ 0.4216$ 0.3711 | $ 296.88 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,7.9x7.3mm | |
| Current Rating | 6.7A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 33mΩ | |
| Current - Saturation(Isat) | 7A | |
| Ratings | AEC-Q200 | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



