TECH PUBLIC SMDJ90CA
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SMDJ90CA |
| LCSC Part # | C53278577 |
| Package | SMC |
| Customer # | |
| Description | 146V 20.5A 3kW@10/1000us 111V Bidirectional 90V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,995
2,995
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2105 | $ 1.05 |
50+ | $ 0.1667 | $ 8.34 |
150+ | $ 0.148 | $ 22.20 |
500+ | $ 0.1246 | $ 62.30 |
3,000+ | $ 0.1142 | $ 342.60 |
6,000+ | $ 0.1079 | $ 647.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$