LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SMDJ36A product image
  • SMDJ36A thumbnail 1
  • SMDJ36A thumbnail 2
  • SMDJ36A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMDJ36ARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMDJ36A
LCSC Part #
C53278533
Packaging
SMC
Customer #
Key Attributes
58.1V 51.6A 3kW@10/1000us 44.2V Unidirectional 36V SMC TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SMDJ36A
In-Stock: 8,940
8,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.215$ 1.08
50+$ 0.1703$ 8.52
150+$ 0.1512$ 22.68
500+$ 0.1273$ 63.65
3,000+$ 0.1167$ 350.10
6,000+$ 0.1103$ 661.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSMC
Clamping Voltage58.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)51.6A
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Voltage - Breakdown44.2V
Number of Channels-
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak power dissipation: 3000W @ 10×1000μs pulse
  • Low incremental surge resistance
  • Excellent clamping capability
  • Glass passivated junction
  • Fast response time
  • Low leakage current
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Package: SMCJ (DO-214AB) molded plastic
  • Polarity: cathode band indicates unidirectional device; no cathode band indicates bidirectional device
  • Mounting orientation: any
  • Dimensions and pin configuration: SMC
  • Bidirectional
  • Unidirectional