TECH PUBLIC SMDJ15A
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SMDJ15A |
| LCSC Part # | C53278525 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 24.4V 123A 3kW@10/1000us 18.5V Unidirectional 15V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMC | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 123A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 18.5V | |
| Number of Channels | - | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Peak power dissipation: 3000W @ 10×1000μs pulse
- Low incremental surge resistance
- Excellent clamping capability
- Glass passivated junction
- Fast response time
- Low leakage current
- Halogen-free and RoHS compliant
Applications
AI Translation
- Package: SMCJ (DO-214AB) molded plastic
- Polarity: cathode band indicates unidirectional device; no cathode band indicates bidirectional device
- Mounting orientation: any
- Dimensions and pin configuration: SMC
- Bidirectional
- Unidirectional
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2105 | $ 1.05 |
| 50+ | $ 0.1667 | $ 8.34 |
| 150+ | $ 0.148 | $ 22.20 |
| 500+ | $ 0.1246 | $ 62.30 |
| 3,000+ | $ 0.1142 | $ 342.60 |
| 6,000+ | $ 0.1079 | $ 647.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMC | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 123A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 18.5V | |
| Number of Channels | - | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Peak power dissipation: 3000W @ 10×1000μs pulse
- Low incremental surge resistance
- Excellent clamping capability
- Glass passivated junction
- Fast response time
- Low leakage current
- Halogen-free and RoHS compliant
Applications
AI Translation
- Package: SMCJ (DO-214AB) molded plastic
- Polarity: cathode band indicates unidirectional device; no cathode band indicates bidirectional device
- Mounting orientation: any
- Dimensions and pin configuration: SMC
- Bidirectional
- Unidirectional
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



