LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SMAJ45CA product image
  • SMAJ45CA thumbnail 1
  • SMAJ45CA thumbnail 2
  • SMAJ45CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMAJ45CARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMAJ45CA
LCSC Part #
C53278443
Packaging
SMA
Customer #
Key Attributes
72.7V 5.5A 400W@10/1000us 55.3V Bidirectional 45V SMA TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SMAJ45CA
In-Stock: 7,960
7,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0398$ 0.40
100+$ 0.0317$ 3.17
300+$ 0.0277$ 8.31
1,000+$ 0.0246$ 24.60
5,000+$ 0.0222$ 111.00
10,000+$ 0.021$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSMA
Clamping Voltage72.7V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)5.5A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels-
Voltage - Breakdown55.3V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)45V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Peak power dissipation: 400W at 10×1000μs pulse
  • Low incremental surge resistance
  • Excellent clamping capability
  • Fast response time
  • Low leakage current
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Personal Digital Assistants (PDAs)
  • Mobile phones and accessories
  • Handheld devices and notebook computers
  • Portable instruments