LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SMAJ17CA product image
  • SMAJ17CA thumbnail 1
  • SMAJ17CA thumbnail 2
  • SMAJ17CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMAJ17CARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMAJ17CA
LCSC Part #
C53278439
Packaging
SMA
Customer #
Key Attributes
27.6V 14.5A 400W@10/1000us 20.9V Bidirectional 17V SMA TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SMAJ17CA
In-Stock: 4,860
4,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.039$ 0.39
100+$ 0.031$ 3.10
300+$ 0.0271$ 8.13
1,000+$ 0.0241$ 24.10
5,000+$ 0.0217$ 108.50
10,000+$ 0.0205$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSMA
Clamping Voltage27.6V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)14.5A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown20.9V
Number of Channels-
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)17V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Peak power dissipation: 400W at 10×1000µs pulse
  • Low incremental surge resistance
  • Excellent clamping capability
  • Fast response time
  • Low leakage current
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Personal Digital Assistants (PDAs)
  • Mobile phones and accessories
  • Handheld devices and notebook computers
  • Portable instruments