LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SMAJ7.5CA product image
  • SMAJ7.5CA thumbnail 1
  • SMAJ7.5CA thumbnail 2
  • SMAJ7.5CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMAJ7.5CARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMAJ7.5CA
LCSC Part #
C53278434
Packaging
SMA
Customer #
Key Attributes
12.9V 31A 400W@10/1000us 9.21V Bidirectional 7.5V SMA TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SMAJ7.5CA
In-Stock: 4,820
4,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.039$ 0.39
100+$ 0.031$ 3.10
300+$ 0.0271$ 8.13
1,000+$ 0.0241$ 24.10
5,000+$ 0.0217$ 108.50
10,000+$ 0.0205$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSMA
Clamping Voltage12.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)31A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown9.21V
Number of Channels-
typeTVS
Reverse Leakage Current (Ir)100uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)7.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Peak power dissipation 400W at pulse width 10 x 1000μs
  • Low incremental surge resistance
  • Excellent clamping capability
  • Fast response time
  • Low leakage current
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Personal Digital Assistants (PDAs)
  • Mobile phones and accessories
  • Handheld devices and notebook computers
  • Portable instruments