LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SMAJ200A product image
  • SMAJ200A thumbnail 1
  • SMAJ200A thumbnail 2
  • SMAJ200A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMAJ200ARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMAJ200A
LCSC Part #
C53278433
Packaging
SMA
Customer #
Key Attributes
324V 1.2A 400W@10/1000us 247V Unidirectional 200V SMA TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SMAJ200A
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.039$ 0.39
100+$ 0.031$ 3.10
300+$ 0.0271$ 8.13
1,000+$ 0.0241$ 24.10
5,000+$ 0.0217$ 108.50
10,000+$ 0.0205$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSMA
Clamping Voltage324V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1.2A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels-
Voltage - Breakdown247V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)200V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Peak power dissipation: 400W at 10×1000µs pulse
  • Low incremental surge resistance
  • Excellent clamping capability
  • Fast response time
  • Low leakage current
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Personal Digital Assistants (PDAs)
  • Mobile phones and accessories
  • Handheld devices and notebook computers
  • Portable instruments