LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001B-TF180-008 product image
  • 5001B-TF180-008 thumbnail 1
  • 5001B-TF180-008 thumbnail 2
  • 5001B-TF180-008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-TF180-008RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-TF180-008
LCSC Part #
C53278176
Packaging
SMD
Customer #
Key Attributes
-20℃~+85℃ Hinged Lid 1.8mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-TF180-008
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0969$ 0.48
50+$ 0.0771$ 3.86
150+$ 0.0672$ 10.08
1,000+$ 0.0598$ 59.80
2,000+$ 0.0538$ 107.60
5,000+$ 0.0509$ 254.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-20℃~+85℃
Card Connection ModeHinged Lid
Rated Voltage (Max)5V
Height Above Board1.8mm
Card DetectionNo
Connector TypeConnector and Ejector
Card TypeMicroSD Card (TF Card)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Housing material: thermoplastic LCP S475 + 30% glass fiber, UL94 V-0 rated
  • Terminal material: copper alloy C5191R-EH, thickness 0.15mm
  • Contact area: 3 microinches gold plating
  • Solder tail: 80~120 microinches plating
  • Overall: 50~80 microinches nickel plating
  • Shell material: SUS201-1/2H, thickness 0.20mm
  • Solder material: C2680-EH, thickness 0.15mm
  • Solder tail: 80~120 microinches plating
  • Overall: 50~80 microinches nickel plating
  • Rated current: 0.5A max
  • Rated voltage: 5V
  • Dielectric withstanding voltage: 250V AC RMS, 1 minute
  • Insulation resistance: 500MΩ min at 5V DC
  • Contact resistance: 100mΩ max
  • Operating temperature range: -20°C ~ +85°C
  • Durability: 5000 cycles

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.