JMEconn 5001B-TF160-020
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-TF160-020 |
| LCSC Part # | C53278175 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -30℃~+85℃ Hinged Lid 1.57mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.57mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: high-temperature plastic, UL 94V-0 rated
- Terminal material: copper alloy, gold-plated contact area, gold-plated solder tails
- Shell material: stainless steel, 50 µin nickel underplate, 100 µin tin overall plating
- Rated current: 0.5A max
- Withstanding voltage: 500V AC RMS for 1 minute
- Insulation resistance: 100MΩ min at 500V DC
- Contact resistance: 50mΩ max
- Switching resistance: 100mΩ max
- Durability: 5000 cycles
- Operating temperature: -30°C ~ +85°C
In-Stock: 1,215
1,215 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0978$ 0.0900 | $ 0.45 |
| 50+ | $ 0.0778$ 0.0716 | $ 3.58 |
| 150+ | $ 0.0678$ 0.0624 | $ 9.36 |
| 1,500+ | $ 0.0603$ 0.0555 | $ 83.25 |
| 3,000+ | $ 0.0543$ 0.0500 | $ 150.00 |
| 4,500+ | $ 0.0513$ 0.0472 | $ 212.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.57mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: high-temperature plastic, UL 94V-0 rated
- Terminal material: copper alloy, gold-plated contact area, gold-plated solder tails
- Shell material: stainless steel, 50 µin nickel underplate, 100 µin tin overall plating
- Rated current: 0.5A max
- Withstanding voltage: 500V AC RMS for 1 minute
- Insulation resistance: 100MΩ min at 500V DC
- Contact resistance: 50mΩ max
- Switching resistance: 100mΩ max
- Durability: 5000 cycles
- Operating temperature: -30°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



