LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001B-TF300-044 product image
  • 5001B-TF300-044 thumbnail 1
  • 5001B-TF300-044 thumbnail 2
  • 5001B-TF300-044 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-TF300-044RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-TF300-044
LCSC Part #
C53278172
Packaging
SMD
Customer #
Key Attributes
-25℃~+85℃ 3mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-TF300-044
Custom CablesMOQ 1pc
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2681$ 1.34
50+$ 0.2121$ 10.61
150+$ 0.1881$ 28.22
1,500+$ 0.1582$ 237.30
3,000+$ 0.1448$ 434.40
4,500+$ 0.1368$ 615.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-25℃~+85℃
Height Above Board3mm
Card DetectionNo
Connector TypeConnector and Ejector
Card TypeMicroSD Card (TF Card)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Electrical:
    • Contact Resistance: 50 mΩ max
    • Dielectric Withstanding Voltage: 50 Vrms
    • Insulation Resistance: 1000 MΩ min
  • Mechanical:
    • Mating Force:
      • Insertion Force: 4.5 kg max
      • Withdrawal Force: 0.5 kg min
    • Durability: 1500 cycles min
  • Environmental:
    • Operating Temperature: -25°C to +85°C
  • Surface Finish:
    • Terminals: Nickel plating over gold, tin plating on contact area, nickel over tin plating on solder tail area
    • Shell: SPCC material with nickel and gold plating
    • Housing: Black

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.